Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC1H681J | |
|---|---|
DigiKey Part Number | PCC2149TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC1H681J |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VC1H681J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N681J500CT | Walsin Technology Corporation | 17.360 | 1292-1543-1-ND | 0,09000 € | Direct |
| C0603C681J5GACTU | KEMET | 16.433 | 399-C0603C681J5GACTUCT-ND | 0,09000 € | Direct |
| C1608NP01H681J080AA | TDK | 8.917 | 445-14089-1-ND | 0,15000 € | Direct |
| KGM15ACG1H681JM | KYOCERA AVX | 14.450 | 478-KGM15ACG1H681JMCT-ND | 0,19000 € | Direct |
| KGM15ACG1H681JT | KYOCERA AVX | 38.154 | 478-KGM15ACG1H681JTCT-ND | 0,12000 € | Direct |






