Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC1H561J | |
|---|---|
DigiKey Part Number | PCC2148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC1H561J |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A561JAJ2A | KYOCERA AVX | 0 | 478-7424-2-ND | 0,10879 € | Direct |
| 0603N561J500CT | Walsin Technology Corporation | 4.591 | 1292-1536-1-ND | 0,08000 € | Direct |
| C0603C561J5GACTU | KEMET | 70.815 | 399-C0603C561J5GACTUCT-ND | 0,09000 € | Direct |
| C1608NP01H561J080AA | TDK | 3.478 | 445-14086-1-ND | 0,11000 € | Direct |
| KGM15ACG1H561JM | KYOCERA AVX | 14.350 | 478-KGM15ACG1H561JMCT-ND | 0,21000 € | Direct |






