ECJ-1VC1H180J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 57.675
Unit Price: 0,09000 €
Datasheet

Direct


TDK
In Stock: 1.090
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 60.930
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 44.227
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14867 €
Datasheet

Upgrade


KEMET
In Stock: 8.329
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 2.585
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 1.275
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 7.129
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 33.887
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.469
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.699
Unit Price: 0,09000 €
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H180J

DigiKey Part Number
PCC180ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H180J
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H180J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes