Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC1H030C | |
|---|---|
DigiKey Part Number | PCC030CVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC1H030C |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VC1H030C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A3R0CAT2A | KYOCERA AVX | 73.764 | 478-10317-1-ND | 0,09000 € | Direct |
| 06035A3R0CAT4A | KYOCERA AVX | 0 | 06035A3R0CAT4A-ND | 0,02779 € | Direct |
| C0603C309C5GACTU | KEMET | 16.957 | 399-C0603C309C5GACTUCT-ND | 0,34000 € | Direct |
| C1608NP01H030C080AA | TDK | 7.000 | 445-14046-1-ND | 0,15000 € | Direct |
| CC0603CRNPO9BN4R0 | YAGEO | 33.457 | 311-1053-1-ND | 0,09000 € | Direct |






