Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-1VB2D221K | |
|---|---|
DigiKey Part Number | PCC1953TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB2D221K |
Description | CAP CER 220PF 200V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221JAGACTU | KEMET | 67.256 | 399-C0603C221JAGACTUCT-ND | 0,08000 € | Upgrade |
| GRM188R72E221KW07D | Murata Electronics | 38.138 | 490-3521-1-ND | 0,12000 € | Upgrade |
| KGM15BR72D221JT | KYOCERA AVX | 4.000 | 478-KGM15BR72D221JTCT-ND | 0,39000 € | Upgrade |
| C1608C0G2E221J080AA | TDK | 40.421 | 445-2316-1-ND | 0,13000 € | Similar |
| C1608C0G2E221K080AA | TDK | 12.192 | 445-14037-1-ND | 0,08000 € | Similar |










