Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1H682K | |
|---|---|
DigiKey Part Number | PCC1782TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1H682K |
Description | CAP CER 6800PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1H682K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B682K500CT | Walsin Technology Corporation | 36.527 | 1292-1459-1-ND | 0,08000 € | Direct |
| C0603C682K5RACTU | KEMET | 115.018 | 399-C0603C682K5RACTUCT-ND | 0,08000 € | Direct |
| KGM15AR71H682KM | KYOCERA AVX | 9.105 | 478-KGM15AR71H682KMCT-ND | 0,11000 € | Direct |
| KGM15AR71H682KT | KYOCERA AVX | 24.348 | 478-KGM15AR71H682KTCT-ND | 0,08000 € | Direct |
| VJ0603Y682KXACW1BC | Vishay Vitramon | 22.002 | BC1251CT-ND | 0,08000 € | Direct |






