Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1H562K | |
|---|---|
DigiKey Part Number | PCC1781TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1H562K |
Description | CAP CER 5600PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1H562K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H562KM | KYOCERA AVX | 14.690 | 478-KGM15AR71H562KMCT-ND | 0,16000 € | Direct |
| KGM15AR71H562KT | KYOCERA AVX | 9.427 | 478-KGM15AR71H562KTCT-ND | 0,08000 € | Direct |
| C0603C562J1RACTU | KEMET | 0 | 399-C0603C562J1RACTUTR-ND | 0,08301 € | Upgrade |
| C0603C562J5GACTU | KEMET | 5.627 | 399-C0603C562J5GACTUCT-ND | 0,29000 € | Upgrade |
| C0603C562J5RACTU | KEMET | 123.787 | 399-C0603C562J5RACTUCT-ND | 0,31000 € | Upgrade |





