Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-1VB1H393K | |
|---|---|
DigiKey Part Number | PCC2285TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1H393K |
Description | CAP CER 0.039UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1H393K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B393K500CT | Walsin Technology Corporation | 22.324 | 1292-1436-1-ND | 0,09000 € | Direct |
| KGM15BR71H393KT | KYOCERA AVX | 72.990 | 478-KGM15BR71H393KTCT-ND | 0,11000 € | Direct |
| VJ0603Y393KXACW1BC | Vishay Vitramon | 2.061 | 720-VJ0603Y393KXACW1BCCT-ND | 0,13000 € | Direct |
| C0603C393K1RACTU | KEMET | 25.649 | 399-C0603C393K1RACTUCT-ND | 0,27000 € | Upgrade |
| KGM15BR71H393JT | KYOCERA AVX | 10.936 | 478-KGM15BR71H393JTCT-ND | 0,27000 € | Upgrade |










