Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1H272K | |
|---|---|
DigiKey Part Number | PCC1777TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1H272K |
Description | CAP CER 2700PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1H272K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C272KAT2A | KYOCERA AVX | 632 | 478-1220-1-ND | 0,09000 € | Direct |
| 06035C272KAT4A | KYOCERA AVX | 0 | 478-06035C272KAT4ATR-ND | 0,01339 € | Direct |
| 06031C272JAT2A | KYOCERA AVX | 15.623 | 478-3706-1-ND | 0,20000 € | Upgrade |
| 06035C272JAT2A | KYOCERA AVX | 0 | 06035C272JAT2A-ND | 0,04564 € | Upgrade |
| C0603C272J1GACTU | KEMET | 4.121 | 399-9968-1-ND | 0,32000 € | Upgrade |





