Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent



ECJ-1VB0J824K | |
|---|---|
DigiKey Part Number | PCC1914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB0J824K |
Description | CAP CER 0.82UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB0J824K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D824KAT2A | KYOCERA AVX | 2.014 | 478-06036D824KAT2ACT-ND | 0,51000 € | Direct |
| VJ0603G824KXYCW1BC | Vishay Vitramon | 0 | VJ0603G824KXYCW1BC-ND | 0,04395 € | Direct |
| VJ0603G824KXYPW1BC | Vishay Vitramon | 0 | VJ0603G824KXYPW1BC-ND | 0,03889 € | Direct |
| C0603C824K8PACTU | KEMET | 12.830 | 399-C0603C824K8PACTUCT-ND | 0,25000 € | Upgrade |
| GRM188R61A824KA61D | Murata Electronics | 5.130 | 490-11499-1-ND | 0,20000 € | Upgrade |





