Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-0EF1A224Z | |
|---|---|
DigiKey Part Number | PCC2272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EF1A224Z |
Description | CAP CER 0.22UF 10V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EF1A224Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402ZRY5V7BB224 | YAGEO | 67.461 | 311-1350-1-ND | 0,09000 € | Upgrade |
| CC0402ZPY5V6BB224 | YAGEO | 0 | 13-CC0402ZPY5V6BB224TR-ND | 0,00961 € | Parametric Equivalent |
| CC0402ZRY5V6BB224 | YAGEO | 29.773 | 311-1353-1-ND | 0,09000 € | Parametric Equivalent |
| KGM05AV51A224ZH | KYOCERA AVX | 0 | 478-KGM05AV51A224ZHCT-ND | 0,17000 € | Parametric Equivalent |
| KGM05AV51A224ZN | KYOCERA AVX | 0 | 478-KGM05AV51A224ZNTR-ND | 0,02811 € | Parametric Equivalent |



