Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-0EF0J105Z | |
|---|---|
DigiKey Part Number | PCC2268TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EF0J105Z |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EF0J105Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C105Z8VACTU | KEMET | 0 | 399-14873-1-ND | 0,22000 € | Upgrade |
| CC0402ZRY5V6BB105 | YAGEO | 34.733 | 311-1440-1-ND | 0,09000 € | Upgrade |
| 04026G105ZAT2A | KYOCERA AVX | 0 | 478-KGM05AV50J105ZHTR-ND | 0,03565 € | Parametric Equivalent |
| C0402C105Z9VACTU | KEMET | 11.717 | 399-14874-1-ND | 0,40000 € | Parametric Equivalent |
| CC0402ZPY5V5BB105 | YAGEO | 0 | 13-CC0402ZPY5V5BB105TR-ND | 0,00827 € | Parametric Equivalent |





