Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EC1H221J | |
|---|---|
DigiKey Part Number | PCC221CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H221J |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H221J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H221J050BA | TDK | 35.699 | 445-13794-1-ND | 0,10000 € | Direct |
| GRM1555C1H221JA01D | Murata Electronics | 386.896 | 490-1293-1-ND | 0,08000 € | Direct |
| GRM1555C1H221JA01J | Murata Electronics | 362.185 | 490-6220-1-ND | 0,08000 € | Direct |
| LD025A221JAB2A | KYOCERA AVX | 1.260 | 478-LD025A221JAB2ACT-ND | 0,52000 € | Direct |
| UMK105CG221JV-F | Taiyo Yuden | 48.137 | 587-1215-1-ND | 0,08000 € | Direct |








