Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECJ-0EC1H060D | |
|---|---|
DigiKey Part Number | PCC060CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H060D |
Description | CAP CER 6PF 50V C0H 0402 |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H060D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H060D050BA | TDK | 26.240 | 445-4885-1-ND | 0,08000 € | Upgrade |
| C1005NP01H060D050BA | TDK | 6.502 | 445-13779-1-ND | 0,08000 € | Upgrade |
| CC0402BRNPO9BN6R0 | YAGEO | 95.015 | 311-3707-1-ND | 0,08000 € | Upgrade |
| CC0402CRNPO9BN6R0 | YAGEO | 89.140 | 311-3714-1-ND | 0,08000 € | Upgrade |
| CC0402DRNPO9BN6R0 | YAGEO | 20.552 | 311-3723-1-ND | 0,08000 € | Upgrade |




