Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECJ-0EC1H030C | |
|---|---|
DigiKey Part Number | PCC030CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H030C |
Description | CAP CER 3PF 50V C0J 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H030C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C309C5GACTU | KEMET | 708 | 399-C0402C309C5GACTUCT-ND | 0,31000 € | Direct |
| CC0402CRNPO9BN3R0 | YAGEO | 129.643 | 311-1007-1-ND | 0,09000 € | Direct |
| 04025A3R0BAT2A | KYOCERA AVX | 187.184 | 478-10101-1-ND | 0,09000 € | Upgrade |
| 04025A3R0CAT2A | KYOCERA AVX | 38.189 | 478-10102-1-ND | 0,11000 € | Upgrade |
| C0402C309B5GACTU | KEMET | 35.698 | 399-14152-1-ND | 0,27000 € | Upgrade |






