ECJ-0EB1H392K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 125.189
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 7.347
Unit Price: 0,39000 €
Datasheet

Upgrade


YAGEO
In Stock: 508
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.062
Unit Price: 0,27000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05126 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07909 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07127 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8.915
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.693
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 94.140
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25533 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29210 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 240.992
Unit Price: 0,09000 €
Datasheet
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1H392K

DigiKey Part Number
PCC1728TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1H392K
Description
CAP CER 3900PF 50V X7R 0402
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1H392K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes