Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1H332K | |
|---|---|
DigiKey Part Number | PCC1727TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1H332K |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1H332K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H332KA01D | Murata Electronics | 368.538 | 490-3248-1-ND | 0,08000 € | Direct |
| GRM155R71H332KA01J | Murata Electronics | 375.072 | 490-9681-1-ND | 0,08000 € | Direct |
| UMK105B7332KV-F | Taiyo Yuden | 109.139 | 587-6368-1-ND | 0,08000 € | Direct |
| C0402C332J5RACTU | KEMET | 27.469 | 399-C0402C332J5RACTUCT-ND | 0,38000 € | Upgrade |
| C1005X8R1H332K050BA | TDK | 14.161 | 445-3419-1-ND | 0,14000 € | Upgrade |










