Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-0EB1H272K | |
|---|---|
DigiKey Part Number | PCC1726TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1H272K |
Description | CAP CER 2700PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1H272K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H272KA01D | Murata Electronics | 104.803 | 490-1306-1-ND | 0,09000 € | Direct |
| GRM155R71H272KA01J | Murata Electronics | 182.064 | 490-6361-1-ND | 0,09000 € | Direct |
| 04025C272JAT2A | KYOCERA AVX | 134.984 | 478-10125-1-ND | 0,27000 € | Upgrade |
| C0402C272J5RACTU | KEMET | 18.244 | 399-14438-1-ND | 0,39000 € | Upgrade |
| CC0402JRX7R9BB272 | YAGEO | 42.683 | 311-3767-1-ND | 0,09000 € | Upgrade |









