Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECJ-0EB1H271K | |
|---|---|
DigiKey Part Number | PCC1714TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1H271K |
Description | CAP CER 270PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1H271K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H271KA01D | Murata Electronics | 47.105 | 490-1299-1-ND | 0,09000 € | Direct |
| 04025C271JAT2A | KYOCERA AVX | 31.620 | 478-10124-1-ND | 0,09000 € | Upgrade |
| C0402C271J1GACTU | KEMET | 4.681 | 399-14901-1-ND | 0,33000 € | Upgrade |
| C0402C271J5GACTU | KEMET | 180.894 | 399-8961-1-ND | 0,09000 € | Upgrade |
| C0402C271J5RACTU | KEMET | 1.988 | 399-C0402C271J5RACTUCT-ND | 0,39000 € | Upgrade |







