Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1E181K | |
|---|---|
DigiKey Part Number | PCC1705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1E181K |
Description | CAP CER 180PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1E181K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C181KAT2A | KYOCERA AVX | 0 | 04023C181KAT2A-ND | 0,04553 € | Direct |
| GRM1555C1H181JA01D | Murata Electronics | 158.631 | 490-3231-1-ND | 0,08000 € | Direct |
| 04023C181JAT2A | KYOCERA AVX | 0 | 04023C181JAT2A-ND | 0,05251 € | Upgrade |
| 04025C181JAT2A | KYOCERA AVX | 0 | 04025C181JAT2A-ND | 0,05625 € | Upgrade |
| 04025C181KAT2A | KYOCERA AVX | 27.493 | 478-1092-1-ND | 0,11000 € | Upgrade |






