ECJ-0EB1E103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04521 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


KEMET
In Stock: 1.271.048
Unit Price: 0,10000 €
Datasheet

Direct


Murata Electronics
In Stock: 5.650.079
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.834.025
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 216.165
Unit Price: 0,09000 €

Direct


Vishay Vitramon
In Stock: 209.566
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 344.767
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 286.091
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 2.024.046
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 96.999
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 153.720
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 39.996
Unit Price: 0,09000 €
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E103K

DigiKey Part Number
PCC2270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E103K
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes