ECJ-0EB1A823K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09820 €
Datasheet

Direct


KEMET
In Stock: 26.932
Unit Price: 0,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 42.444
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 120.161
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 31.851
Unit Price: 0,32000 €
Datasheet

Upgrade


YAGEO
In Stock: 10.991
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 11.711
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01953 €
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1A823K

DigiKey Part Number
PCC2145TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1A823K
Description
CAP CER 0.082UF 10V X5R 0402
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1A823K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes