ECJ-0EB1A683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 307.461
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 1.056
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 28.576
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 26.719
Unit Price: 0,31000 €
Datasheet

Upgrade


YAGEO
In Stock: 10.000
Unit Price: 0,00826 €
Datasheet

Upgrade


YAGEO
In Stock: 1.123
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.833
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 8.287
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 17.449
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 116.074
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.260
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00288 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.461
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01526 €
Datasheet
0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1A683K

DigiKey Part Number
PCC2144TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1A683K
Description
CAP CER 0.068UF 10V X5R 0402
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1A683K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A683KA01DMurata Electronics307.461490-1317-1-ND0,08000 €Direct
C0402C683K4PACTUKEMET1.056399-14926-1-ND0,31000 €Upgrade
C0402C683K4RACTUKEMET28.576399-C0402C683K4RACTUCT-ND0,31000 €Upgrade
C0402C683K8RACTUKEMET26.719399-C0402C683K8RACTUCT-ND0,31000 €Upgrade
CC0402KRX5R7BB683YAGEO10.00013-CC0402KRX5R7BB683CT-ND0,00826 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes