Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB0J224K | |
|---|---|
DigiKey Part Number | PCC2269TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB0J224K |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB0J224K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R60J224KE01D | Murata Electronics | 200.664 | 490-5407-1-ND | 0,08000 € | Direct |
| GRM155R60J224KE01J | Murata Electronics | 27.868 | 490-16761-1-ND | 0,08000 € | Direct |
| JMK105BJ224KV-F | Taiyo Yuden | 124.446 | 587-1229-1-ND | 0,08000 € | Direct |
| 0402BW224K160NGT | Knowles Novacap | 0 | 1763-1161-1-ND | 1,03399 € | Upgrade |
| 0402BW224K160YT | Knowles Novacap | 7.650 | 1763-1189-1-ND | 1,37000 € | Upgrade |







