Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB0J105M | |
|---|---|
DigiKey Part Number | PCC2257TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB0J105M |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB0J105M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A3X5R0J105M033BB | TDK | 9.971 | 445-13210-1-ND | 0,11000 € | Direct |
| GRM153R60J105ME15D | Murata Electronics | 93.835 | 490-16600-1-ND | 0,08000 € | Direct |
| JMK105BJ105MV-F | Taiyo Yuden | 269.020 | 587-2714-1-ND | 0,08000 € | Direct |
| 04026C105KAT2A | KYOCERA AVX | 96.353 | 478-KGM05AR70J105KHCT-ND | 0,44000 € | Upgrade |
| 04026D105KAT2A | KYOCERA AVX | 764.429 | 478-KGM05AR50J105KHCT-ND | 0,08000 € | Upgrade |







