



ECH-U1H823JX9 | |
|---|---|
DigiKey Part Number | PCF1560TR-ND - Tape & Reel (TR) PCF1560CT-ND - Cut Tape (CT) PCF1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H823JX9 |
Description | CAP FILM 0.082UF 5% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H823JX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H823GX9 | Panasonic Industry | 5.422 | PCF1551CT-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,56970 € | 56,97 € |
| 500 | 0,48502 € | 242,51 € |
| 1.000 | 0,45883 € | 458,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42231 € | 1.266,93 € |
| 6.000 | 0,40662 € | 2.439,72 € |
| 9.000 | 0,39875 € | 3.588,75 € |
| 15.000 | 0,39003 € | 5.850,45 € |
| 21.000 | 0,38493 € | 8.083,53 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

