ECH-U1H823JC9 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5.422
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.404
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,89217 €
Datasheet
0.082 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H823JC9

DigiKey Part Number
PCF1156TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH-U1H823JC9
Description
CAP FILM 0.082UF 5% 50VDC 1913
Customer Reference
Detailed Description
0.082 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H823JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes