


ECH-U1H823GX9 | |
|---|---|
DigiKey Part Number | PCF1551TR-ND - Tape & Reel (TR) PCF1551CT-ND - Cut Tape (CT) PCF1551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H823GX9 |
Description | CAP FILM 0.082UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H823GX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,63500 € | 31,75 € |
| 100 | 0,58400 € | 58,40 € |
| 500 | 0,49772 € | 248,86 € |
| 1.000 | 0,47103 € | 471,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43380 € | 1.301,40 € |
| 6.000 | 0,41780 € | 2.506,80 € |
| 9.000 | 0,40979 € | 3.688,11 € |
| 15.000 | 0,40091 € | 6.013,65 € |
| 21.000 | 0,39571 € | 8.309,91 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

