


ECH-U1H822JX5 | |
|---|---|
DigiKey Part Number | PCF1339TR-ND - Tape & Reel (TR) PCF1339CT-ND - Cut Tape (CT) PCF1339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H822JX5 |
Description | CAP FILM 8200PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H822JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,17440 € | 87,20 € |
| 1.000 | 0,16202 € | 162,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14531 € | 435,93 € |
| 6.000 | 0,13790 € | 827,40 € |
| 9.000 | 0,13419 € | 1.207,71 € |
| 15.000 | 0,13008 € | 1.951,20 € |
| 21.000 | 0,12768 € | 2.681,28 € |
| 30.000 | 0,12537 € | 3.761,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

