
ECH-U1H681GB5 | |
|---|---|
DigiKey Part Number | PCF1099TR-ND - Tape & Reel (TR) PCF1099CT-ND - Cut Tape (CT) PCF1099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H681GB5 |
Description | CAP FILM 680PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H681GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H681GX5 | Panasonic Industry | 9.713 | PCF1294CT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40960 € | 20,48 € |
| 100 | 0,37340 € | 37,34 € |
| 500 | 0,31206 € | 156,03 € |
| 1.000 | 0,29311 € | 293,11 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

