ECH-U1H563JC9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 573
Unit Price: 1,15000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 403
Unit Price: 1,15000 €
Datasheet
0.056 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H563JC9

DigiKey Part Number
PCF1154TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH-U1H563JC9
Description
CAP FILM 0.056UF 5% 50VDC 1913
Customer Reference
Detailed Description
0.056 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H563JC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.087" (2.20mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H563JX9Panasonic Industry573PCF1558CT-ND1,15000 €Direct
ECH-U1H563GX9Panasonic Industry403PCF1549CT-ND1,15000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes