


ECH-U1H563GX9 | |
|---|---|
DigiKey Part Number | PCF1549TR-ND - Tape & Reel (TR) PCF1549CT-ND - Cut Tape (CT) PCF1549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H563GX9 |
Description | CAP FILM 0.056UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H563GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,60060 € | 30,03 € |
| 100 | 0,55150 € | 55,15 € |
| 500 | 0,46858 € | 234,29 € |
| 1.000 | 0,44293 € | 442,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40726 € | 1.221,78 € |
| 6.000 | 0,39190 € | 2.351,40 € |
| 9.000 | 0,38421 € | 3.457,89 € |
| 15.000 | 0,37567 € | 5.635,05 € |
| 21.000 | 0,37068 € | 7.784,28 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

