5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
ECH-UX Series 0603

ECH-U1H562GX5

DigiKey Part Number
PCF1305TR-ND - Tape & Reel (TR)
PCF1305CT-ND - Cut Tape (CT)
PCF1305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H562GX5
Description
CAP FILM 5600PF 2% 50VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H562GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15819 €474,57 €
6.0000,15032 €901,92 €
9.0000,14637 €1.317,33 €
15.0000,14200 €2.130,00 €
21.0000,13945 €2.928,45 €
30.0000,13699 €4.109,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33900 €3,39 €
500,25700 €12,85 €
1000,23170 €23,17 €
5000,18912 €94,56 €
1.0000,17598 €175,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32900 €3,29 €
500,24940 €12,47 €
1000,22500 €22,50 €
5000,18362 €91,81 €
1.0000,17085 €170,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €