
ECH-U1H562GB5 | |
|---|---|
DigiKey Part Number | PCF1110TR-ND - Tape & Reel (TR) PCF1110CT-ND - Cut Tape (CT) PCF1110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H562GB5 |
Description | CAP FILM 5600PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H562GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H562GX5 | Panasonic Industry | 2.420 | PCF1305CT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,46430 € | 46,43 € |
| 500 | 0,39190 € | 195,95 € |
| 1.000 | 0,36952 € | 369,52 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

