
ECH-U1H393GX5 | |
|---|---|
DigiKey Part Number | PCF1315TR-ND - Tape & Reel (TR) PCF1315CT-ND - Cut Tape (CT) PCF1315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H393GX5 |
Description | CAP FILM 0.039UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H393GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,33200 € | 33,20 € |
| 500 | 0,27570 € | 137,85 € |
| 1.000 | 0,25829 € | 258,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24161 € | 483,22 € |
| 4.000 | 0,22993 € | 919,72 € |
| 6.000 | 0,22409 € | 1.344,54 € |
| 10.000 | 0,21760 € | 2.176,00 € |
| 14.000 | 0,21381 € | 2.993,34 € |
| 20.000 | 0,21017 € | 4.203,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

