


ECH-U1H332GX5 | |
|---|---|
DigiKey Part Number | PCF1302TR-ND - Tape & Reel (TR) PCF1302CT-ND - Cut Tape (CT) PCF1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H332GX5 |
Description | CAP FILM 3300PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H332GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,16056 € | 80,28 € |
| 1.000 | 0,14893 € | 148,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13326 € | 399,78 € |
| 6.000 | 0,12631 € | 757,86 € |
| 9.000 | 0,12282 € | 1.105,38 € |
| 15.000 | 0,11896 € | 1.784,40 € |
| 21.000 | 0,11670 € | 2.450,70 € |
| 30.000 | 0,11453 € | 3.435,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

