ECH-U1H331JB5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12.642
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.869
Unit Price: 0,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.560
Unit Price: 0,48000 €
Datasheet
330 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H331JB5

DigiKey Part Number
PCF1006TR-ND - Tape & Reel (TR)
PCF1006CT-ND - Cut Tape (CT)
PCF1006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H331JB5
Description
CAP FILM 330PF 5% 50VDC 0805
Customer Reference
Detailed Description
330 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H331JB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H331JX5Panasonic Industry12.642PCF1322CT-ND0,43000 €Direct
ECH-U1H331GB5Panasonic Industry2.869PCF1095CT-ND0,82000 €Upgrade
ECH-U1H331GX5Panasonic Industry4.560PCF1290CT-ND0,48000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes