MFR Recommended
Upgrade

ECH-U1H271JB5 | |
|---|---|
DigiKey Part Number | PCF1005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1H271JB5 |
Description | CAP FILM 270PF 5% 50VDC 0805 |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H271JB5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Obsolete | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H271JX5 | Panasonic Industry | 4.370 | PCF1321CT-ND | 0,43000 € | MFR Recommended |
| ECH-U1H271GB5 | Panasonic Industry | 106 | PCF1094CT-ND | 0,82000 € | Upgrade |



