
ECH-U1H271GB5 | |
---|---|
DigiKey Part Number | PCF1094TR-ND - Tape & Reel (TR) PCF1094CT-ND - Cut Tape (CT) PCF1094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H271GB5 |
Description | CAP FILM 270PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H271GB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,53200 € | 5,32 € |
50 | 0,41340 € | 20,67 € |
100 | 0,37680 € | 37,68 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |