


ECH-U1H224JX9 | |
|---|---|
DigiKey Part Number | PCF1565TR-ND - Tape & Reel (TR) PCF1565CT-ND - Cut Tape (CT) PCF1565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H224JX9 |
Description | CAP FILM 0.22UF 5% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H224JX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,83460 € | 41,73 € |
| 100 | 0,77160 € | 77,16 € |
| 500 | 0,66498 € | 332,49 € |
| 1.000 | 0,63199 € | 631,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59895 € | 1.197,90 € |
| 4.000 | 0,57680 € | 2.307,20 € |
| 6.000 | 0,56570 € | 3.394,20 € |
| 10.000 | 0,55340 € | 5.534,00 € |
| 14.000 | 0,54620 € | 7.646,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

