ECH-U1H224GC9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8.465
Unit Price: 2,88000 €
Datasheet
0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H224GC9

DigiKey Part Number
PCF1170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH-U1H224GC9
Description
CAP FILM 0.22UF 2% 50VDC 2416
Customer Reference
Detailed Description
0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H224GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.134" (3.40mm)
Capacitance
Termination
Solder Pads
Tolerance
±2%
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H224GX9Panasonic Industry0PCF1556CT-ND1,55000 €Parametric Equivalent
FCP2416H224G-D4Cornell Dubilier Knowles8.465338-FCP2416H224G-D4CT-ND2,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes