Parametric Equivalent
Parametric Equivalent

ECH-U1H184GC9 | |
|---|---|
DigiKey Part Number | PCF1169TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1H184GC9 |
Description | CAP FILM 0.18UF 2% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H184GC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±2% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H184GX9 | Panasonic Industry | 4.858 | PCF1555CT-ND | 1,63000 € | Parametric Equivalent |
| FCP2416H184G-D3 | Cornell Dubilier Knowles | 0 | FCP2416H184G-D3-ND | 1,22740 € | Parametric Equivalent |



