
ECH-U1H181GX5 | |
|---|---|
DigiKey Part Number | PCF1287TR-ND - Tape & Reel (TR) PCF1287CT-ND - Cut Tape (CT) PCF1287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H181GX5 |
Description | CAP FILM 180PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H181GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20360 € | 20,36 € |
| 500 | 0,16514 € | 82,57 € |
| 1.000 | 0,15326 € | 153,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13724 € | 411,72 € |
| 6.000 | 0,13014 € | 780,84 € |
| 9.000 | 0,12658 € | 1.139,22 € |
| 15.000 | 0,12263 € | 1.839,45 € |
| 21.000 | 0,12032 € | 2.526,72 € |
| 30.000 | 0,11810 € | 3.543,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

