Direct
Upgrade

ECH-U1H124JC9 | |
|---|---|
DigiKey Part Number | PCF1158TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1H124JC9 |
Description | CAP FILM 0.12UF 5% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H124JC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H124JX9 | Panasonic Industry | 5.443 | PCF1562CT-ND | 1,21000 € | Direct |
| ECH-U1H124GX9 | Panasonic Industry | 1.629 | PCF1553CT-ND | 1,42000 € | Upgrade |


