



ECH-U1H124GX9 | |
|---|---|
DigiKey Part Number | PCF1553TR-ND - Tape & Reel (TR) PCF1553CT-ND - Cut Tape (CT) PCF1553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H124GX9 |
Description | CAP FILM 0.12UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H124GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,76400 € | 38,20 € |
| 100 | 0,70510 € | 70,51 € |
| 500 | 0,60542 € | 302,71 € |
| 1.000 | 0,57457 € | 574,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53125 € | 1.593,75 € |
| 6.000 | 0,51276 € | 3.076,56 € |
| 9.000 | 0,50350 € | 4.531,50 € |
| 15.000 | 0,49323 € | 7.398,45 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

