
ECH-U1H121JX5 | |
|---|---|
DigiKey Part Number | PCF1317TR-ND - Tape & Reel (TR) PCF1317CT-ND - Cut Tape (CT) PCF1317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H121JX5 |
Description | CAP FILM 120PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H121JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H121GB5 | Panasonic Industry | 981 | PCF1090CT-ND | 0,82000 € | Upgrade |
| ECH-U1H121GX5 | Panasonic Industry | 614 | PCF1285CT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,14414 € | 72,07 € |
| 1.000 | 0,13345 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11909 € | 357,27 € |
| 6.000 | 0,11270 € | 676,20 € |
| 9.000 | 0,10949 € | 985,41 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 21.000 | 0,10387 € | 2.181,27 € |
| 30.000 | 0,10187 € | 3.056,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

