
ECH-U1H103JB5 | |
|---|---|
DigiKey Part Number | PCF1024TR-ND - Tape & Reel (TR) PCF1024CT-ND - Cut Tape (CT) PCF1024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H103JB5 |
Description | CAP FILM 10000PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H103JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,39850 € | 39,85 € |
| 500 | 0,33384 € | 166,92 € |
| 1.000 | 0,31386 € | 313,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,48260 € | 24,13 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

