


ECH-U1C821JX5 | |
|---|---|
DigiKey Part Number | PCF1470TR-ND - Tape & Reel (TR) PCF1470CT-ND - Cut Tape (CT) PCF1470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C821JX5 |
Description | CAP FILM 820PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C821JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,14922 € | 74,61 € |
| 1.000 | 0,13820 € | 138,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12051 € | 482,04 € |
| 8.000 | 0,11444 € | 915,52 € |
| 12.000 | 0,11140 € | 1.336,80 € |
| 20.000 | 0,10803 € | 2.160,60 € |
| 28.000 | 0,10606 € | 2.969,68 € |
| 40.000 | 0,10416 € | 4.166,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

