


ECH-U1C683JX5 | |
|---|---|
DigiKey Part Number | PCF1206TR-ND - Tape & Reel (TR) PCF1206CT-ND - Cut Tape (CT) PCF1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C683JX5 |
Description | CAP FILM 0.068UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C683JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37280 € | 18,64 € |
| 100 | 0,33890 € | 33,89 € |
| 500 | 0,28170 € | 140,85 € |
| 1.000 | 0,26403 € | 264,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24706 € | 494,12 € |
| 4.000 | 0,23520 € | 940,80 € |
| 6.000 | 0,22926 € | 1.375,56 € |
| 10.000 | 0,22267 € | 2.226,70 € |
| 14.000 | 0,21882 € | 3.063,48 € |
| 20.000 | 0,21511 € | 4.302,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

