



ECH-U1C561GX5 | |
|---|---|
DigiKey Part Number | PCF1450TR-ND - Tape & Reel (TR) PCF1450CT-ND - Cut Tape (CT) PCF1450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C561GX5 |
Description | CAP FILM 560PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C561GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,16022 € | 80,11 € |
| 1.000 | 0,14865 € | 148,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13001 € | 520,04 € |
| 8.000 | 0,12362 € | 988,96 € |
| 12.000 | 0,12042 € | 1.445,04 € |
| 20.000 | 0,11687 € | 2.337,40 € |
| 28.000 | 0,11480 € | 3.214,40 € |
| 40.000 | 0,11280 € | 4.512,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

